The IDT 6P41302NDGI8 is a single-channel, 8-output crystal oscillator with a maximum operating frequency of 100MHz. It operates from a 1.8V supply and consumes up to 28mA of current. The oscillator is available in a 6mm x 6mm x 0.9mm surface-mount package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
IDT 6P41302NDGI8 technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6P41302NDGI8 to view detailed technical specifications.
No datasheet is available for this part.