IDT 6T39007ANLGI technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 13.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Tray |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6T39007ANLGI to view detailed technical specifications.
No datasheet is available for this part.