The IDT 6V31021NLGI8 is a lead-free surface mount component with a contact plating of tin, matte. It has a moisture sensitivity level of 1 and is packaged in tape and reel quantities of 2500. The component measures 4mm in length, width, and thickness. It is compliant with RoHS regulations.
IDT 6V31021NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6V31021 |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6V31021NLGI8 to view detailed technical specifications.
No datasheet is available for this part.