IDT 6V31023PGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6V31023PGG to view detailed technical specifications.
No datasheet is available for this part.