IDT 6V40088DNBGI technical specifications.
| Package/Case | DFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 624 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 6V40088DNBGI to view detailed technical specifications.
No datasheet is available for this part.