IDT 6V49205APAG8 technical specifications.
| Lead Free | Lead Free |
| Length | 12.5mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6V49205 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6V49205APAG8 to view detailed technical specifications.
No datasheet is available for this part.