The 7005L15PFG is a 64Kb parallel RAM with a 26-bit address bus and 15ns access time. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a lead-free TQFP package and is compliant with RoHS regulations. The 7005L15PFG is available in a rail or tube packaging configuration with 45 units per package.
IDT 7005L15PFG technical specifications.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7005L15PFG to view detailed technical specifications.
No datasheet is available for this part.