The 7005L20JI is a 64Kb parallel RAM with a memory size of 64Kb and a memory type of SDR. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package with a thickness of 3.63mm and a width of 24mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 7005L20JI is not radiation hardened and is not RoHS compliant.
IDT 7005L20JI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7005L20JI to view detailed technical specifications.
No datasheet is available for this part.