The IDT 7005S17G is a 64Kb parallel RAM with a 26-bit address bus and an access time of 17ns. It is packaged in a PGA package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates at a supply voltage of 5V and is not RoHS compliant due to containing lead.
IDT 7005S17G technical specifications.
| Access Time | 17ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7005S17G to view detailed technical specifications.
No datasheet is available for this part.