IDT's 7005S20J is a 64Kb parallel RAM with a 20ns access time, operating within a 0°C to 70°C temperature range. It is available in a PLCC package with a thickness of 3.63mm and a width of 24mm. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
IDT 7005S20J technical specifications.
| Access Time | 20ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7005S20J to view detailed technical specifications.
No datasheet is available for this part.