This 128Kb parallel RAM from IDT features a 28-bit address bus and operates at 5V supply voltage. It is available in tray packaging and has a maximum operating temperature of 125°C. The device has a minimum operating temperature of -55°C and a thickness of 2mm. The RAM is not radiation hardened and is not RoHS compliant due to containing lead.
IDT 7006L20FB technical specifications.
| Address Bus Width | 28b |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006L20FB to view detailed technical specifications.
No datasheet is available for this part.