This 28-bit parallel RAM from IDT features a memory size of 128Kb and a memory type of SDR RAM. It operates within a temperature range of 0-70°C and can be supplied with a voltage between 4.5-5.5V. The device is packaged in a PGA package and is mounted through a hole. It has a supply current of 290mA and is designed for asynchronous operation.
IDT 7006S20G technical specifications.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 290mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006S20G to view detailed technical specifications.
No datasheet is available for this part.