The IDT 7006S25G is a 128Kb SDR RAM with a 28-bit address bus width and an access time of 25ns. It is packaged in a PGA package and is designed for use in through-hole mounting applications. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of 5V. The IDT 7006S25G has a maximum supply current of 265mA and is not compliant with RoHS regulations due to the presence of lead.
IDT 7006S25G technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 265mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006S25G to view detailed technical specifications.
No datasheet is available for this part.