This 128Kb SDR RAM from IDT features an access time of 55ns and operates within a temperature range of -55°C to 125°C. It is designed for use with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PGA package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
IDT 7006S55GB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 28b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006S55GB to view detailed technical specifications.
No datasheet is available for this part.