The IDT 7006S55PF is a 128Kb SDR RAM with an access time of 55ns. It features a 2-port parallel interface and is packaged in a TQFP. The device operates over a temperature range of 0°C to 70°C and has a supply voltage of 4.5V to 5.5V. It is not RoHS compliant and contains lead, making it non-lead-free.
IDT 7006S55PF technical specifications.
| Access Time | 55ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006S55PF to view detailed technical specifications.
No datasheet is available for this part.