The IDT 7008S15J8 is a 32-bit parallel RAM with a memory size of 512Kb and an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a PLCC package with dimensions of 29.2mm in length and 3.63mm in thickness. It is available in quantities of 200 per reel, packaged in tape and reel format.
IDT 7008S15J8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 32b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7008S15J8 to view detailed technical specifications.
No datasheet is available for this part.