
IDT 70121L35JI8 technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 18Kb |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70121L35JI8 to view detailed technical specifications.
No datasheet is available for this part.