This 72Kb SDR RAM features an access time of 15ns and operates within a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount PLCC package and is available in a tape and reel packaging format. The device is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 7015S15J8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 72Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7015S15J8 to view detailed technical specifications.
No datasheet is available for this part.