The IDT 7015S17G is a 72Kb dual-port asynchronous FIFO with a 26-bit address bus and 9-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PGA package with a length of 29.5mm and a width of 29.5mm, and is designed for through-hole mounting. The operating temperature range is from 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant.
IDT 7015S17G technical specifications.
| Access Time | 17ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 72Kb |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7015S17G to view detailed technical specifications.
No datasheet is available for this part.