This 144Kb RAM module features a 28-bit address bus and operates at a maximum supply voltage of 5.5V. The device is packaged in a TQFP package and is suitable for use in applications with an operating temperature range of 0°C to 70°C. The module is not radiation hardened and is not RoHS compliant.
IDT 7016L20PF technical specifications.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7016L20PF to view detailed technical specifications.
No datasheet is available for this part.