The IDT 7019L20PFI8 is a 1.125Mb asynchronous SRAM with a 34-bit address bus and an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP package with a length of 14mm and a width of 14mm. The device is not radiation hardened and is not RoHS compliant. It requires a supply voltage of 5V and a supply current of 360mA, and is available in a tape and reel packaging format.
IDT 7019L20PFI8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7019L20PFI8 to view detailed technical specifications.
No datasheet is available for this part.