The IDT 7024L15J is a 24-bit parallel RAM with a density of 64Kb and an access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. This RAM is available in a PLCC package and is mounted through surface mount technology. It is not compliant with RoHS regulations due to the presence of lead.
IDT 7024L15J technical specifications.
| Access Time | 15ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 29.2mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7024L15J to view detailed technical specifications.
No datasheet is available for this part.