
The IDT 7024L15PFG is a 64Kb SDR RAM with an access time of 15ns and a maximum operating temperature of 70°C. It operates within a supply voltage range of 4.5V to 5.5V and has a minimum operating temperature of -40°C. The device is packaged in a TQFP package and is lead-free and RoHS compliant.
IDT 7024L15PFG technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7024 |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7024L15PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
