The IDT 7024L20G is a 64Kb parallel RAM with a 24-bit address bus width and an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PGA package with dimensions of 27.9mm in length and 3.68mm in thickness. The IDT 7024L20G is not radiation hardened and is not RoHS compliant.
IDT 7024L20G technical specifications.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 27.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7024L20G to view detailed technical specifications.
No datasheet is available for this part.