The IDT 7024L35GB is a 64Kb parallel RAM with an access time of 35ns and an operating supply voltage of 5V. It is available in a PGA package with a thickness of 3.68mm and a width of 27.9mm. The device is designed for use in through hole mounting and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The operating temperature range is from -55°C to 125°C.
IDT 7024L35GB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 24b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7024L35GB to view detailed technical specifications.
No datasheet is available for this part.