IDT 7024L35PFGI technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 65536b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7024L35PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.