The IDT 7025L55G is a 128Kb parallel RAM with an access time of 55ns. It is available in a PGA package, suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The maximum supply current is 210mA. The IDT 7025L55G is not RoHS compliant and contains lead.
IDT 7025L55G technical specifications.
| Access Time | 55ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7025L55G to view detailed technical specifications.
No datasheet is available for this part.