This 256Kb parallel RAM from IDT features a 28-bit address bus width and operates at a maximum supply voltage of 5.5V with a minimum supply voltage of 4.5V. The device is packaged in a TQFP package and is designed to operate within a temperature range of 0°C to 70°C. It has a maximum operating supply voltage of 5V and a supply current of 270mA.
IDT 70261S55PF technical specifications.
| Access Time | 55ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 270mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70261S55PF to view detailed technical specifications.
No datasheet is available for this part.