
IDT's 7027L20PFG is a 512Kb asynchronous SRAM with a 30-bit address bus and 16-bit word size. It features an access time of 20ns and operates at a supply voltage of 5V with a current of 285mA. The device is packaged in a TQFP package and is suitable for surface mount. The operating temperature range is from 0°C to 70°C.
IDT 7027L20PFG technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7027L20PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.