This 512Kb parallel RAM IC features an access time of 55ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount TQFP package and has a maximum operating temperature of 70°C. The device is not radiation hardened and is not RoHS compliant.
IDT 7027L55PF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 230mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7027L55PF to view detailed technical specifications.
No datasheet is available for this part.