IDT's 7034L15PFG is a 2-port device with a 24-bit address bus width, operating at 5V. It features a TQFP package and is available in bulk packaging. The device is designed to operate within a temperature range of 0°C to 70°C.
IDT 7034L15PFG technical specifications.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 72Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7034L15PFG to view detailed technical specifications.
No datasheet is available for this part.