IDT 7050L25G technical specifications.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 30.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7050L25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.