IDT 7050L35G technical specifications.
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 30.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7050L35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.