The IDT 7050S35PQF is an 8Kb SDR RAM with a 10-bit address bus width and a maximum operating temperature of 70°C. It is packaged in a PQFP package and is designed for surface mount applications. The device operates at a supply voltage of 5V and has a maximum access time of 35ns. It is available in a tray packaging with 36 units per package.
IDT 7050S35PQF technical specifications.
| Access Time | 35ns |
| Address Bus Width | 10b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sync/Async | Asynchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7050S35PQF to view detailed technical specifications.
No datasheet is available for this part.