The IDT 7052L25G is a 16Kb parallel RAM with an 11-bit address bus and asynchronous interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PGA package with a thickness of 3.68mm and a width of 30.5mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant.
IDT 7052L25G technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | PGA |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 30.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7052L25G to view detailed technical specifications.
No datasheet is available for this part.