The IDT 7052S20G is a 16Kb parallel RAM with an access time of 20ns. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is packaged in a PGA package and is mounted through a hole. The operating temperature range is from 0°C to 70°C.
IDT 7052S20G technical specifications.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | PGA |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 30.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7052S20G to view detailed technical specifications.
No datasheet is available for this part.