The IDT 7054S20G is a 32Kb asynchronous 4-port memory with a PGA package and operating temperature range of 0-70°C. It has a supply voltage range of 4.5-5.5V and a maximum supply current of 300mA. The memory has a word size of 8 bits and a density of 32Kb. It is not radiation hardened and is not RoHS compliant.
IDT 7054S20G technical specifications.
| Access Time | 20ns |
| Address Bus Width | 12b |
| Package/Case | PGA |
| Density | 32Kb |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 30.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7054S20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.