The IDT 7054S25PRF is a 32Kb static RAM with a 12-bit address bus width and an access time of 25ns. It operates at a supply voltage of 5V with a maximum current of 300mA. The device is packaged in a TQFP package with dimensions of 20mm in length, 14mm in width, and 1.4mm in thickness. The operating temperature range is from 0°C to 70°C. The IDT 7054S25PRF is not RoHS compliant and contains lead.
IDT 7054S25PRF technical specifications.
| Access Time | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7054S25PRF to view detailed technical specifications.
No datasheet is available for this part.