IDT's 709079S15PFI is a 15-bit dual UART bridge with a density of 256Kb and an operating supply voltage of 5V. It is packaged in a TQFP package and is available in rail/Tube packaging. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
IDT 709079S15PFI technical specifications.
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 709079S15PFI to view detailed technical specifications.
No datasheet is available for this part.