The IDT 709089L12PFG is a 32-bit microcontroller with a synchronous access time of 25ns. It features a 512Kb density and operates at a frequency of 33.3MHz. The device is packaged in a TQFP package and is designed for surface mount applications. It can operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The microcontroller requires a supply voltage of 4.5V to 5.5V and draws a maximum supply current of 305mA.
IDT 709089L12PFG technical specifications.
| Access Time | 25ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 709089L12PFG to view detailed technical specifications.
No datasheet is available for this part.