IDT 709089S15PFG technical specifications.
| Access Time | 30ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 28.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 325mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 709089S15PFG to view detailed technical specifications.
No datasheet is available for this part.