The IDT 709159L9PF is a 72Kb SDR RAM with a maximum operating frequency of 40MHz and a supply voltage of 5V. It features a 26-bit address bus and a 9-bit word size. The device is packaged in a TQFP package and is suitable for surface mount applications. The IDT 709159L9PF has a maximum supply current of 360mA and operates within a temperature range of 0°C to 70°C.
IDT 709159L9PF technical specifications.
| Access Time | 9ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 709159L9PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.