IDT 709349L7BFI technical specifications.
| Access Time | 18ns |
| Address Bus Width | 24b |
| Density | 72Kb |
| Frequency | 45.45MHz |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 440mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 709349L7BFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.