IDT's 709369L9PFI8 is a 28-bit synchronous IC with a 40MHz frequency and 20ns access time. It is packaged in a TQFP package, suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device is not radiation hardened and is not RoHS compliant. It has a supply current of 430mA and a word size of 18 bits.
IDT 709369L9PFI8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 430mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 709369L9PFI8 to view detailed technical specifications.
No datasheet is available for this part.