IDT's 70P265L90BYGI is a 256Kb parallel RAM with a 28-bit address bus and 2 ports. It is packaged in a TFBGA package and is available in a tray. The device operates between -40°C and 85°C and is compliant with RoHS regulations. The RAM does not have radiation hardening capabilities.
IDT 70P265L90BYGI technical specifications.
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P265L90BYGI to view detailed technical specifications.
No datasheet is available for this part.