The IDT 70T3399S166BF8 is a 2Mb synchronous RAM with an access time of 12ns. It operates at a frequency of 166MHz and has a supply voltage range of 2.4V to 2.6V. The device is packaged in a FBGA package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 70T3399S166BF8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 34b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 166MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T3399S166BF8 to view detailed technical specifications.
No datasheet is available for this part.