This 9Mb synchronous RAM features a 36-bit address bus and operates at a maximum frequency of 133MHz. It is packaged in a PQFP and has a maximum operating temperature of 70°C. The device requires a supply voltage between 2.4V and 2.6V and draws a maximum supply current of 370mA.
IDT 70T3519S133DR technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 36b |
| Package/Case | PQFP |
| Density | 9Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 370mA |
| Sync/Async | Synchronous |
| Thickness | 3.5mm |
| Width | 28mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T3519S133DR to view detailed technical specifications.
No datasheet is available for this part.