
This 9Mb SDR RAM module features a 2-port interface with 512K words of 18-bit data and a 38-bit address bus. It operates within a supply voltage range of 2.4 to 2.6V and has a maximum operating temperature of 70°C. The module is packaged in a Lead-Free LBGA package and is designed for surface mount applications.
IDT 70T633S10BC technical specifications.
| Access Time | 10ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 405mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T633S10BC to view detailed technical specifications.
No datasheet is available for this part.
