This 9Mb SDR RAM module features a 2-port parallel interface and is packaged in a lead-free LFBGA package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.6V. The module is designed for surface mount applications and has a thickness of 1.4mm and a width of 15mm.
IDT 70T651S10BFI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 445mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T651S10BFI to view detailed technical specifications.
No datasheet is available for this part.