The IDT 70V06L35J is a 128Kb SDR RAM with a 28-bit parallel interface and an operating supply voltage of 3.3V. It has a maximum supply current of 155mA and is packaged in a PLCC package. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant and is packaged in a rail/tube format.
IDT 70V06L35J technical specifications.
| Access Time | 35ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V06L35J to view detailed technical specifications.
No datasheet is available for this part.